Technical documents
Specifications
Brand
Maxim IntegratedBattery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
TQFP
IC Type
Battery Fuel Gauge IC
Pin Count
80
Typical Operating Supply Voltage
6 to 65 V
Dimensions
12.2 x 12.2 x 1.05mm
Length
12.2mm
Width
12.2mm
Height
1.05mm
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
5.25 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.75 V
€ 185.61
€ 18.56 Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
10
€ 185.61
€ 18.56 Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 24 | € 18.56 |
25 - 49 | € 18.05 |
50 - 99 | € 17.82 |
100+ | € 15.60 |
Technical documents
Specifications
Brand
Maxim IntegratedBattery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
TQFP
IC Type
Battery Fuel Gauge IC
Pin Count
80
Typical Operating Supply Voltage
6 to 65 V
Dimensions
12.2 x 12.2 x 1.05mm
Length
12.2mm
Width
12.2mm
Height
1.05mm
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
5.25 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.75 V