Maxim Integrated DS2482S-100+, I2C Translator, 8-Pin SOIC

RS Stock No.: 732-7551Brand: Maxim IntegratedManufacturers Part No.: DS2482S-100+
brand-logo
View all in Translator ICs

Technical documents

Specifications

Bus Compatibility

I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Bi-Directional

Yes

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.9 V

Minimum Operating Temperature

-40 °C

Product details

I²C to 1-Wire Bridge

I²C Host Interface, Supports 100kHz and 400kHz I²C Communication Speeds
1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup
Provides Reset/Presence, 8-Bit, Single-Bit, and Three-Bit 1-Wire I/O Sequences
Eight Channels of Independently Operated 1-Wire I/O
Standard and Overdrive 1-Wire Communication Speeds
Slew Controlled 1-Wire Edges
Supports Low-Impedance 1-Wire Strong Pullup for EEPROMs, Temp Sensors, or Other 1-Wire Slaves That Have Momentary High Current Modes
A number of Address Inputs for I²C Address Assignment
Wide Operating Range: 2.9 to 5.5V, -40 to +85°C

1-wire Serial Bus

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Maxim Integrated DS2482S-100+, I2C Translator, 8-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Maxim Integrated DS2482S-100+, I2C Translator, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Bus Compatibility

I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Bi-Directional

Yes

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.9 V

Minimum Operating Temperature

-40 °C

Product details

I²C to 1-Wire Bridge

I²C Host Interface, Supports 100kHz and 400kHz I²C Communication Speeds
1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup
Provides Reset/Presence, 8-Bit, Single-Bit, and Three-Bit 1-Wire I/O Sequences
Eight Channels of Independently Operated 1-Wire I/O
Standard and Overdrive 1-Wire Communication Speeds
Slew Controlled 1-Wire Edges
Supports Low-Impedance 1-Wire Strong Pullup for EEPROMs, Temp Sensors, or Other 1-Wire Slaves That Have Momentary High Current Modes
A number of Address Inputs for I²C Address Assignment
Wide Operating Range: 2.9 to 5.5V, -40 to +85°C

1-wire Serial Bus

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more