Master Lock Key Weatherproof Padlock, 8mm Shackle

RS Stock No.: 244-8351Brand: Master LockManufacturers Part No.: 6121BLU
brand-logo
View all in Padlocks

Technical documents

Specifications

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

29mm

Keyed Alike

No

Bluetooth

No

Weather Proof

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 50.73

€ 50.73 Each (ex VAT)

Master Lock Key Weatherproof Padlock, 8mm Shackle

€ 50.73

€ 50.73 Each (ex VAT)

Master Lock Key Weatherproof Padlock, 8mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

29mm

Keyed Alike

No

Bluetooth

No

Weather Proof

Yes

Country of Origin

Mexico