Mascot Workwear Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Base Layer, S

RS Stock No.: 637-101Brand: Mascot WorkwearManufacturers Part No.: 50121-929-010-S
View all in Base Layers

Technical documents

Specifications

Size

S

Gender

Men, Women

Colour

Black

Type

Shirt

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Mascot Workwear Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Base Layer, S

P.O.A.

Mascot Workwear Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Base Layer, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

S

Gender

Men, Women

Colour

Black

Type

Shirt

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Country of Origin

China