Technical documents
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Current Rating
20mA
Intensity
2750mcd
Length
33mm
Country of Origin
United Kingdom
Product details
LED Indicator, 12.7mm Mount, 12/24Vdc, 512 Series
9.9mm High contrast smoked polycarbonate lens
Sealed to IP67
17mm bright nickel plated brass housing
Sunlight viewable
Fully internally potted
0.11 in. (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Current Rating
20mA
Intensity
2750mcd
Length
33mm
Country of Origin
United Kingdom
Product details
LED Indicator, 12.7mm Mount, 12/24Vdc, 512 Series
9.9mm High contrast smoked polycarbonate lens
Sealed to IP67
17mm bright nickel plated brass housing
Sunlight viewable
Fully internally potted
0.11 in. (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer