Mapa KRYTECH 838 Blue HDPE Food Industry Cut Resistant Gloves, Size 9

RS Stock No.: 289-033Brand: MapaManufacturers Part No.: 838-9
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Mapa

Glove Size

9

Primary Glove Application

Food Industry

Glove Material

HDPE

Main Colour of Glove

Blue

Number of Gloves

1Pair

Range

KRYTECH 838

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 15.65

€ 15.65 Each (ex VAT)

Mapa KRYTECH 838 Blue HDPE Food Industry Cut Resistant Gloves, Size 9

€ 15.65

€ 15.65 Each (ex VAT)

Mapa KRYTECH 838 Blue HDPE Food Industry Cut Resistant Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Mapa

Glove Size

9

Primary Glove Application

Food Industry

Glove Material

HDPE

Main Colour of Glove

Blue

Number of Gloves

1Pair

Range

KRYTECH 838

Country of Origin

China

You may be interested in