Technical documents
Specifications
Brand
MapaGlove Size
7
Primary Glove Application
Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant
Glove Material
Natural Latex, Nitrile, Polychloroprene
Main Colour of Glove
Beige
Number of Gloves
12Pairs
Number of Gloves
1Pair
Range
ADVANTECH 517
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 3.94
€ 3.94 1 Pair (ex VAT)
Mapa AdvanTech 517 Beige Natural Latex, Nitrile, Polychloroprene Abrasion Resistant, Cut Resistant, General Purpose,
1
€ 3.94
€ 3.94 1 Pair (ex VAT)
Mapa AdvanTech 517 Beige Natural Latex, Nitrile, Polychloroprene Abrasion Resistant, Cut Resistant, General Purpose,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MapaGlove Size
7
Primary Glove Application
Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant
Glove Material
Natural Latex, Nitrile, Polychloroprene
Main Colour of Glove
Beige
Number of Gloves
12Pairs
Number of Gloves
1Pair
Range
ADVANTECH 517
Country of Origin
Malaysia