Technical documents
Specifications
Brand
ManorgaComponent Type
Arm Divider
Width
50mm
Length
350mm
Material
Steel
Colour
Light Grey
Series
EPSIVOL
Country of Origin
France
Stock information temporarily unavailable.
€ 19.27
€ 19.27 Each (ex VAT)
Manorga Steel Light Grey Storage Racking, 350mm
1
€ 19.27
€ 19.27 Each (ex VAT)
Manorga Steel Light Grey Storage Racking, 350mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ManorgaComponent Type
Arm Divider
Width
50mm
Length
350mm
Material
Steel
Colour
Light Grey
Series
EPSIVOL
Country of Origin
France