Technical documents
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Rack Mount Shelf
Number Of Shelves
12
Height
2000mm
Width
1000mm
Country of Origin
France
Stock information temporarily unavailable.
€ 210.03
€ 210.03 Each (ex VAT)
Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1000mm
1
€ 210.03
€ 210.03 Each (ex VAT)
Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1000mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Rack Mount Shelf
Number Of Shelves
12
Height
2000mm
Width
1000mm
Country of Origin
France