Technical documents
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Rack Mount Shelf
Number Of Shelves
12
Width
1500mm
Height
1750mm
Country of Origin
France
Stock information temporarily unavailable.
€ 354.66
€ 354.66 Each (ex VAT)
Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1500mm
1
€ 354.66
€ 354.66 Each (ex VAT)
Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Rack Mount Shelf
Number Of Shelves
12
Width
1500mm
Height
1750mm
Country of Origin
France