Makita TD111DZ - 12V Impact Driver with Body Only

RS Stock No.: 135-8860Brand: MakitaManufacturers Part No.: TD111DZ
brand-logo
View all in Impact Drivers

Technical documents

Specifications

Brand

Makita

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Charger Supplied

No

Maximum Torque - Fastening

135Nm

Drive Size

1/4 in

Voltage Rating

12V

Model Number

TD111DZ

Country of Origin

Japan

Product details

Brushless TD111DZ Impact Driver

The TD111D cordless impact driver by Makita features a new impact mode that tackles cross threading and cam-out problems by driving with low speed until the point of tightening. Its compact and ergonomic design means you can get into tight spaces with more control.

Features and Benefits

• New Impact Mode to help prevent screw cam-out and cross threading
• Variable Speed control
• Forward or Reverse Rotation
• Brushless Motor

Makita Cordless Impact Driver

Stock information temporarily unavailable.

€ 180.94

€ 180.94 Each (ex VAT)

Makita TD111DZ - 12V Impact Driver with Body Only

€ 180.94

€ 180.94 Each (ex VAT)

Makita TD111DZ - 12V Impact Driver with Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Charger Supplied

No

Maximum Torque - Fastening

135Nm

Drive Size

1/4 in

Voltage Rating

12V

Model Number

TD111DZ

Country of Origin

Japan

Product details

Brushless TD111DZ Impact Driver

The TD111D cordless impact driver by Makita features a new impact mode that tackles cross threading and cam-out problems by driving with low speed until the point of tightening. Its compact and ergonomic design means you can get into tight spaces with more control.

Features and Benefits

• New Impact Mode to help prevent screw cam-out and cross threading
• Variable Speed control
• Forward or Reverse Rotation
• Brushless Motor

Makita Cordless Impact Driver