Makita HSS Step Drill Bit 4mm x 20.5mm

RS Stock No.: 194-7930Brand: MakitaManufacturers Part No.: D-40157
brand-logo
View all in Specialist Drill Bits

Technical documents

Specifications

Brand

Makita

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20.5mm

Country of Origin

China

Stock information temporarily unavailable.

€ 54.09

€ 54.09 Each (ex VAT)

Makita HSS Step Drill Bit 4mm x 20.5mm

€ 54.09

€ 54.09 Each (ex VAT)

Makita HSS Step Drill Bit 4mm x 20.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20.5mm

Country of Origin

China