Technical documents
Specifications
Brand
MakitaDrive Size
1/4
Type
Adapter
Drive Type
Square
Overall Length
50 mm
Model
B-54673
Finish
Chrome
Material
Chrome Molybdenum Steel
Country of Origin
China
Product details
Makita 1/2in Square Drive Socket Adaptor - B-54673
Introducing the Makita 1/2 in square drive socket adapter. A very handy socket accessory for DIY and professional applications. This adapter easily fits into a drill or drill driver, add your socket of choice to get the job done.
Why would you buy the socket bit adapter?
A lot of socket sets are not supplied with socket adapters. Fortunately, the Makita B-54673 socket adapter is a low-cost accessory thats easy to use and small enough to store in socket set. This adaptor is robust and made with top industry quality materials.
Features and Benefits
Excellent quality
Robust design
Square Drive: 1/ 2 inch
Shank: 1/ 4 in
Length: 50 mm
Typical Applications
Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used in varied applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact/power tools. They are most commonly used by mechanics, engineers and DIY enthusiasts for a variety of maintenance and repair applications whether at home or in industry.
FAQ's
Can these socket adapters be used with impact tools?
Yes, this adapter is compatible with impact tools.
€ 7.58
€ 7.58 Each (ex VAT)
1
€ 7.58
€ 7.58 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MakitaDrive Size
1/4
Type
Adapter
Drive Type
Square
Overall Length
50 mm
Model
B-54673
Finish
Chrome
Material
Chrome Molybdenum Steel
Country of Origin
China
Product details
Makita 1/2in Square Drive Socket Adaptor - B-54673
Introducing the Makita 1/2 in square drive socket adapter. A very handy socket accessory for DIY and professional applications. This adapter easily fits into a drill or drill driver, add your socket of choice to get the job done.
Why would you buy the socket bit adapter?
A lot of socket sets are not supplied with socket adapters. Fortunately, the Makita B-54673 socket adapter is a low-cost accessory thats easy to use and small enough to store in socket set. This adaptor is robust and made with top industry quality materials.
Features and Benefits
Excellent quality
Robust design
Square Drive: 1/ 2 inch
Shank: 1/ 4 in
Length: 50 mm
Typical Applications
Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used in varied applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact/power tools. They are most commonly used by mechanics, engineers and DIY enthusiasts for a variety of maintenance and repair applications whether at home or in industry.
FAQ's
Can these socket adapters be used with impact tools?
Yes, this adapter is compatible with impact tools.