Makita, 7 → 18 Teeth Per Inch Metal 130mm Cutting Length Reciprocating Saw Blade, Pack of 5

RS Stock No.: 194-7880Brand: MakitaManufacturers Part No.: B-05038
brand-logo
View all in Saw Blades

Technical documents

Specifications

Brand

Makita

Saw Blade Type

Reciprocating Saw Blade

Application

Metal, Wood

Cutting Length

130mm

Number of Teeth per Inch

7 → 18

Materials Cut

Metal

Tooth Pitch

18TPI

Number in Pack

5

Blade Material

Bi-metal

Bimetal

Yes

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 21.48

€ 4.295 Each (In a Pack of 5) (ex VAT)

Makita, 7 → 18 Teeth Per Inch Metal 130mm Cutting Length Reciprocating Saw Blade, Pack of 5

€ 21.48

€ 4.295 Each (In a Pack of 5) (ex VAT)

Makita, 7 → 18 Teeth Per Inch Metal 130mm Cutting Length Reciprocating Saw Blade, Pack of 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Saw Blade Type

Reciprocating Saw Blade

Application

Metal, Wood

Cutting Length

130mm

Number of Teeth per Inch

7 → 18

Materials Cut

Metal

Tooth Pitch

18TPI

Number in Pack

5

Blade Material

Bi-metal

Bimetal

Yes

Country of Origin

Switzerland