Magnatec SMBJ7.5CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 229-728Brand: MagnatecManufacturers Part No.: SMBJ7.5CA
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.3V

Minimum Breakdown Voltage

8.33V

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Reverse Stand-off Voltage

7.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

42A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

100µA

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor

Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (ex VAT)

Magnatec SMBJ7.5CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

P.O.A.

Each (In a Pack of 5) (ex VAT)

Magnatec SMBJ7.5CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.3V

Minimum Breakdown Voltage

8.33V

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Reverse Stand-off Voltage

7.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

42A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

100µA

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor

Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in