Macronix NOR 32Mbit Serial Flash Memory 8-Pin SOP, MX25L3233FM1I-08G

RS Stock No.: 914-0649Brand: MacronixManufacturers Part No.: MX25L3233FM1I-08G/TRAY
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

32Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

16M x 2 bit, 32M x 1 bit, 8M x 4 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.65 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.03mm

Height

1.55mm

Width

4mm

Dimensions

5.03 x 4 x 1.55mm

Series

MX25L

Number of Words

16M, 32M, 8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Country of Origin

Taiwan, Province Of China

Product details

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.45

€ 1.145 Each (In a Pack of 10) (ex VAT)

Macronix NOR 32Mbit Serial Flash Memory 8-Pin SOP, MX25L3233FM1I-08G
Select packaging type

€ 11.45

€ 1.145 Each (In a Pack of 10) (ex VAT)

Macronix NOR 32Mbit Serial Flash Memory 8-Pin SOP, MX25L3233FM1I-08G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.145€ 11.45
50 - 90€ 1.121€ 11.21
100 - 240€ 1.121€ 11.21
250 - 490€ 1.097€ 10.97
500+€ 1.097€ 10.97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

32Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

16M x 2 bit, 32M x 1 bit, 8M x 4 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.65 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.03mm

Height

1.55mm

Width

4mm

Dimensions

5.03 x 4 x 1.55mm

Series

MX25L

Number of Words

16M, 32M, 8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Country of Origin

Taiwan, Province Of China

Product details

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more