Lumileds 33.3V dc White LED Strip, 121.4mm Length

RS Stock No.: 232-0756Brand: LumiledsManufacturers Part No.: L213-3070012MRH001
brand-logo
View all in LED Strip Lights

Technical documents

Specifications

LED Colours

White

Strip Length

121.4mm

Strip Width

49.5mm

Voltage Rating

33.3V dc

Series

LUXEON XR-5050 SQR

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 181.96

€ 9.098 Each (In a Tray of 20) (ex VAT)

Lumileds 33.3V dc White LED Strip, 121.4mm Length

€ 181.96

€ 9.098 Each (In a Tray of 20) (ex VAT)

Lumileds 33.3V dc White LED Strip, 121.4mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
20 - 80€ 9.098€ 181.96
100 - 180€ 8.602€ 172.04
200 - 480€ 8.048€ 160.95
500+€ 7.741€ 154.82
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

LED Colours

White

Strip Length

121.4mm

Strip Width

49.5mm

Voltage Rating

33.3V dc

Series

LUXEON XR-5050 SQR

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Country of Origin

Malaysia