Technical documents
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
12 V
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Dome
Series
LUXEON MX
Colour Temperature
4000K
Dimensions
7 x 7 x 3.75mm
Country of Origin
Malaysia
Product details
Lumileds LUXEON MX Series LEDs
The LUXEON MX series from Lumileds are a range of high powered and cost effective LEDs, suitable for fixtures in High Bays and many Outdoor applications that require system efficiency up to 140lm/W. Providing double the flux against previous generations, this breakthrough LED is even more robust in its high power design. Optically compatible with the LUXEON M series, the LUXEON MX series enable luminaire manufacturers to easily upgrade their systems to market leading efficiency.
Features of the LUXEON MX LEDs
Suitable for industrial applications, high & low bay
Double the flux
More robust package
Improved reliability at higher drive currents
Optically compatible with LUXEON M series
Visible Light LEDs, Lumileds
P.O.A.
Each (On a Reel of 500) (ex VAT)
500
P.O.A.
Each (On a Reel of 500) (ex VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
12 V
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Dome
Series
LUXEON MX
Colour Temperature
4000K
Dimensions
7 x 7 x 3.75mm
Country of Origin
Malaysia
Product details
Lumileds LUXEON MX Series LEDs
The LUXEON MX series from Lumileds are a range of high powered and cost effective LEDs, suitable for fixtures in High Bays and many Outdoor applications that require system efficiency up to 140lm/W. Providing double the flux against previous generations, this breakthrough LED is even more robust in its high power design. Optically compatible with the LUXEON M series, the LUXEON MX series enable luminaire manufacturers to easily upgrade their systems to market leading efficiency.
Features of the LUXEON MX LEDs
Suitable for industrial applications, high & low bay
Double the flux
More robust package
Improved reliability at higher drive currents
Optically compatible with LUXEON M series