Lumberg Jack Connector 2.5 mm Cable Mount Mono Plug, 2Pole 500mA

RS Stock No.: 505-1277Brand: LumbergManufacturers Part No.: KLS 10
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

Lumberg

Gender

Male

Size

2.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Housing Material

PP

Voltage Rating

34 V ac/dc

Contact Material

Brass

No of Poles/ Way

2

Country of Origin

Japan

Product details

2.5 mm Male Jack Plugs

From Lumberg, this phone audio jack connector is suitable for high quality applications. With an ergonomic hexagonal housing, this cable mounted connector also has an integrated strain relief for bend protection, reducing damage to the connector caused by every day wear and tear.

With a nickel plated contact and insulating body material, the jack plug is cost effective and reliable.

Jack plugs, or phone connectors, are prevalent in domestic and commercial hi-fi applications, but also have uses in computing and commercial public address systems. Where ever a custom audio set up is required, you will likely find a need for jack connectors.

Features and Benefits

• Ergonomic Body
• Nickel Plated
• Rated current of 0.5A
• Rated voltage of 34VAC/VDC
• Temperature range from -20°C to 70°C

You may be interested in
RS PRO Jack Connector 2.5 mm Cable Mount Mono Plug
€ 1.05Each (In a Pack of 10) (ex VAT)
Lumberg Jack Connector 2.5 mm Mono Jack Plug Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 1.22

€ 1.22 Each (ex VAT)

Lumberg Jack Connector 2.5 mm Cable Mount Mono Plug, 2Pole 500mA

€ 1.22

€ 1.22 Each (ex VAT)

Lumberg Jack Connector 2.5 mm Cable Mount Mono Plug, 2Pole 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1.22
5+€ 1.19
You may be interested in
RS PRO Jack Connector 2.5 mm Cable Mount Mono Plug
€ 1.05Each (In a Pack of 10) (ex VAT)
Lumberg Jack Connector 2.5 mm Mono Jack Plug Plug
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Lumberg

Gender

Male

Size

2.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Housing Material

PP

Voltage Rating

34 V ac/dc

Contact Material

Brass

No of Poles/ Way

2

Country of Origin

Japan

Product details

2.5 mm Male Jack Plugs

From Lumberg, this phone audio jack connector is suitable for high quality applications. With an ergonomic hexagonal housing, this cable mounted connector also has an integrated strain relief for bend protection, reducing damage to the connector caused by every day wear and tear.

With a nickel plated contact and insulating body material, the jack plug is cost effective and reliable.

Jack plugs, or phone connectors, are prevalent in domestic and commercial hi-fi applications, but also have uses in computing and commercial public address systems. Where ever a custom audio set up is required, you will likely find a need for jack connectors.

Features and Benefits

• Ergonomic Body
• Nickel Plated
• Rated current of 0.5A
• Rated voltage of 34VAC/VDC
• Temperature range from -20°C to 70°C

You may be interested in
RS PRO Jack Connector 2.5 mm Cable Mount Mono Plug
€ 1.05Each (In a Pack of 10) (ex VAT)
Lumberg Jack Connector 2.5 mm Mono Jack Plug Plug
P.O.A.Each (In a Pack of 5) (ex VAT)