Technical documents
Specifications
Brand
LumbergSeries
Minimodul
Pitch
2.5mm
Number Of Contacts
16
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
5.0A
Voltage Rating
160.0 V
Product details
Minimodul Vertical Headers
These Lumberg Minimodul™ vertical pin headers mate with crimp contact housings (3114 Series).
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
€ 10.74
€ 1.074 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 10.74
€ 1.074 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumbergSeries
Minimodul
Pitch
2.5mm
Number Of Contacts
16
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
5.0A
Voltage Rating
160.0 V
Product details
Minimodul Vertical Headers
These Lumberg Minimodul™ vertical pin headers mate with crimp contact housings (3114 Series).
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").