Technical documents
Specifications
Brand
LumbergNumber Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Distrelec Product Id
11036269
Country of Origin
Poland
Product details
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
€ 14.79
€ 14.79 Each (ex VAT)
1
€ 14.79
€ 14.79 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 14.79 |
10 - 49 | € 13.55 |
50 - 99 | € 12.37 |
100+ | € 11.47 |
Technical documents
Specifications
Brand
LumbergNumber Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Distrelec Product Id
11036269
Country of Origin
Poland
Product details
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.