Lumberg 3 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68, Female, Panel Mount

RS Stock No.: 533-7789Brand: LumbergManufacturers Part No.: 0304 03
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Product details

0304 Chassis Sockets

Front mounted with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

€ 8.98

€ 8.98 Each (ex VAT)

Lumberg 3 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68, Female, Panel Mount

€ 8.98

€ 8.98 Each (ex VAT)

Lumberg 3 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.98
10 - 49€ 8.24
50 - 99€ 7.55
100+€ 6.86

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Product details

0304 Chassis Sockets

Front mounted with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.