Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 3m

RS Stock No.: 197-3019Brand: Lumberg AutomationManufacturers Part No.: 4238 RSMV 3-RKMV 3-294/3 M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RSMV-RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

M8

Connector 2 Housing Gender

Female

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67

Outer Diameter

5mm

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Cable Shape

Multicore

Conductor Material

Copper

Fire Behaviour

Halogen Free

Insulation material

PP

Minimum Bend Radius

5 mm

Stock information temporarily unavailable.

€ 24.26

€ 24.26 Each (ex VAT)

Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 3m

€ 24.26

€ 24.26 Each (ex VAT)

Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RSMV-RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

M8

Connector 2 Housing Gender

Female

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67

Outer Diameter

5mm

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Cable Shape

Multicore

Conductor Material

Copper

Fire Behaviour

Halogen Free

Insulation material

PP

Minimum Bend Radius

5 mm