Lumberg Automation Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 197-2658Brand: Lumberg AutomationManufacturers Part No.: 11890 RST 5-228/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RST

Number of Cores

5

Cross Sectional Area

0.5 mm²

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

5.4mm

Conductor Resistance

10 mO

American Wire Gauge

20 AWG

Operating Temperature Range

-40 → +90 °C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS Compliant, UL

Insulation material

PP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 20.39

€ 20.39 Each (ex VAT)

Lumberg Automation Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m

€ 20.39

€ 20.39 Each (ex VAT)

Lumberg Automation Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RST

Number of Cores

5

Cross Sectional Area

0.5 mm²

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

5.4mm

Conductor Resistance

10 mO

American Wire Gauge

20 AWG

Operating Temperature Range

-40 → +90 °C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS Compliant, UL

Insulation material

PP

Country of Origin

Czech Republic