Technical documents
Specifications
Brand
Lumberg AutomationNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
7/8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
9.0A
Series
RKC
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
PA 66
Pole Format
4 + PE
Shielded/Unshielded
Unshielded
Contact Plating
Cu/Au
Outer Diameter
27mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Contact Material
CuZn
Country of Origin
Hungary
€ 22.81
€ 22.81 Each (ex VAT)
1
€ 22.81
€ 22.81 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Lumberg AutomationNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
7/8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
9.0A
Series
RKC
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
PA 66
Pole Format
4 + PE
Shielded/Unshielded
Unshielded
Contact Plating
Cu/Au
Outer Diameter
27mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Contact Material
CuZn
Country of Origin
Hungary