Technical documents
Specifications
Brand
LPRSInternal/External
External
RF Protocols
WiFi
Antenna Physical Form
Whip
Frequency Range
2.4 GHz
Connector Type
SMA
Mounting Type
Direct
Antenna Mounting Type
Direct
Gain
2dBi
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Weight
22.9g
Series
ANT
Product details
Yagi Antennas
2.4GHz Yagi Antenna
2400 to 2500MHz Frequency Range
Robust Design with 7 Elements
9dbi Gain
-17dB or less return loss
Vertical or Horizontal Polarisation
50Ω Input Impedance
100W Maximum Power
Adjustable Straight and Right-angled connection to a SMA connector
Dimensions: - Straight. Length:201mm Diameter:13mm, Right-angled. Length:180mm: Width:36mm
2.4GHz Worldwide band are ideal for use with either telemetry applications or RF audio and video devices. YAGI antenna is available for increased range and performance.
Supplied with
Two U brackets, washers and nuts
External Antennas
€ 12.68
€ 12.68 Each (ex VAT)
1
€ 12.68
€ 12.68 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 12.68 |
5+ | € 12.59 |
Technical documents
Specifications
Brand
LPRSInternal/External
External
RF Protocols
WiFi
Antenna Physical Form
Whip
Frequency Range
2.4 GHz
Connector Type
SMA
Mounting Type
Direct
Antenna Mounting Type
Direct
Gain
2dBi
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Weight
22.9g
Series
ANT
Product details
Yagi Antennas
2.4GHz Yagi Antenna
2400 to 2500MHz Frequency Range
Robust Design with 7 Elements
9dbi Gain
-17dB or less return loss
Vertical or Horizontal Polarisation
50Ω Input Impedance
100W Maximum Power
Adjustable Straight and Right-angled connection to a SMA connector
Dimensions: - Straight. Length:201mm Diameter:13mm, Right-angled. Length:180mm: Width:36mm
2.4GHz Worldwide band are ideal for use with either telemetry applications or RF audio and video devices. YAGI antenna is available for increased range and performance.
Supplied with
Two U brackets, washers and nuts