Technical documents
Specifications
Brand
LovatoManufacturer Series
LRD
Number of Inputs
8
Output Type
Relay
Input Type
Analog, Digital
Number of Digital Inputs
6
Number of Outputs
4
Display Included
Yes
Depth
59.6mm
Minimum Operating Temperature
-20°C
Length
72mm
Width
90mm
Number of Analogue Inputs
2
Mounting Type
DIN Rail
Dimensions
72 x 90 x 59.6 mm
Maximum Operating Temperature
+55°C
Standards Met
CE
€ 189.51
€ 189.51 Each (ex VAT)
1
€ 189.51
€ 189.51 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoManufacturer Series
LRD
Number of Inputs
8
Output Type
Relay
Input Type
Analog, Digital
Number of Digital Inputs
6
Number of Outputs
4
Display Included
Yes
Depth
59.6mm
Minimum Operating Temperature
-20°C
Length
72mm
Width
90mm
Number of Analogue Inputs
2
Mounting Type
DIN Rail
Dimensions
72 x 90 x 59.6 mm
Maximum Operating Temperature
+55°C
Standards Met
CE