Logitech M535 3 Button Wireless Compact Optical Mouse Blue

RS Stock No.: 125-4258Brand: LogitechManufacturers Part No.: 910-004531
brand-logo
View all in Mice

Technical documents

Specifications

Model

M535

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Blue

Dimensions

61.1 x 100.5 x 33mm

Height

33mm

Length

61.1mm

Width

100.5mm

Country of Origin

China

Product details

Logitech M535 Bluetooth Mouse

Logitech M535 Compact Bluetooth Mouse is a lightweight wireless mouse that is comfortable to use - on the go, in the office or at home.
The M535 connects to computers and other devices supporting Bluetooth wireless technology, eliminating the unsightly clutter of wires. The sculpted shape conforms to your hand and provides continuous comfort over hours of use

Create on virtually anything
Smarter navigation on your OS
Laser-grade tracking
Versatile scroll wheel
Power management
10-month battery life

The Logitech M535 works on various surfaces, from metal café tables to tile countertops to your favourite wood desk, thanks to its laser-grade optical sensor

System Requirements:

Windows 7, 8, 10 or later
Mac OS X 10.8 or later
Chrome OS
Android 3.2 or later

Supplied with

Bluetooth mouse
1 AA battery
User documentation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Logitech M535 3 Button Wireless Compact Optical Mouse Blue

P.O.A.

Logitech M535 3 Button Wireless Compact Optical Mouse Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

M535

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Blue

Dimensions

61.1 x 100.5 x 33mm

Height

33mm

Length

61.1mm

Width

100.5mm

Country of Origin

China

Product details

Logitech M535 Bluetooth Mouse

Logitech M535 Compact Bluetooth Mouse is a lightweight wireless mouse that is comfortable to use - on the go, in the office or at home.
The M535 connects to computers and other devices supporting Bluetooth wireless technology, eliminating the unsightly clutter of wires. The sculpted shape conforms to your hand and provides continuous comfort over hours of use

Create on virtually anything
Smarter navigation on your OS
Laser-grade tracking
Versatile scroll wheel
Power management
10-month battery life

The Logitech M535 works on various surfaces, from metal café tables to tile countertops to your favourite wood desk, thanks to its laser-grade optical sensor

System Requirements:

Windows 7, 8, 10 or later
Mac OS X 10.8 or later
Chrome OS
Android 3.2 or later

Supplied with

Bluetooth mouse
1 AA battery
User documentation

You may be interested in