Hazardous Product

Loctite 401 Cyanoacrylate 5 g

RS Stock No.: 243-2660Brand: LoctiteManufacturers Part No.: LOCTITE 401 BC 5G FRNL
brand-logo
View all in Glues

Technical documents

Specifications

Brand

Loctite

Glue Type

Cyanoacrylate

Package Size

5 g

Trade Name

Loctite 401

Product Form

Liquid

Colour

Transparent

Package Type

Bottle

Suitable for Metal

Yes

Suitable for Plastic

Yes

Suitable for Rubber

Yes

Suitable for Wood

Yes

Viscosity

Low

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Base Chemical

Ethyl

Low/No Odour

No

Cure Time

< 5

Suitable for Glass

Yes

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 11.43

€ 11.43 Each (ex VAT)

Loctite 401 Cyanoacrylate 5 g

€ 11.43

€ 11.43 Each (ex VAT)

Loctite 401 Cyanoacrylate 5 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Loctite

Glue Type

Cyanoacrylate

Package Size

5 g

Trade Name

Loctite 401

Product Form

Liquid

Colour

Transparent

Package Type

Bottle

Suitable for Metal

Yes

Suitable for Plastic

Yes

Suitable for Rubber

Yes

Suitable for Wood

Yes

Viscosity

Low

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Base Chemical

Ethyl

Low/No Odour

No

Cure Time

< 5

Suitable for Glass

Yes

Country of Origin

Ireland