Technical documents
Specifications
Brand
LoctiteModel Number
806854
Series
Stainless Steel Standard
Type
Straight
Gauge
23
For Use With
Luer Lok Style Syringes
Length
12.7mm
Inner Diameter
0.61 mm
Colour
Orange
Country of Origin
United States
Stock information temporarily unavailable.
€ 49.03
€ 49.03 Each (ex VAT)
Loctite Orange Straight Dispensing Tip, 23 Gauge
1
€ 49.03
€ 49.03 Each (ex VAT)
Loctite Orange Straight Dispensing Tip, 23 Gauge
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LoctiteModel Number
806854
Series
Stainless Steel Standard
Type
Straight
Gauge
23
For Use With
Luer Lok Style Syringes
Length
12.7mm
Inner Diameter
0.61 mm
Colour
Orange
Country of Origin
United States