Hazardous Product

Loctite Loctite 270 Green Threadlocking Adhesive, 10 ml, 24 h Cure Time

RS Stock No.: 517-7874Brand: LoctiteManufacturers Part No.: 27016
brand-logo
View all in Thread Lock

Technical documents

Specifications

Brand

Loctite

Trade Name

Loctite 270

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

High

Cure Time

24 h

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

10 ml

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-55°C

Viscosity Measurement

400 → 600mPa/s

Chemical Composition

Dimethacrylate Ester

Viscosity Description

Low Viscosity

Odour

Characteristic

Specific Gravity

1.1

Special Features

Anaerobic

Setting Time

10min

Operating Temperature Range

-55 → +180 °C

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 16.89

€ 16.89 Each (ex VAT)

Loctite Loctite 270 Green Threadlocking Adhesive, 10 ml, 24 h Cure Time

€ 16.89

€ 16.89 Each (ex VAT)

Loctite Loctite 270 Green Threadlocking Adhesive, 10 ml, 24 h Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 16.89
6 - 14€ 16.51
15+€ 16.40

Technical documents

Specifications

Brand

Loctite

Trade Name

Loctite 270

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

High

Cure Time

24 h

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

10 ml

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-55°C

Viscosity Measurement

400 → 600mPa/s

Chemical Composition

Dimethacrylate Ester

Viscosity Description

Low Viscosity

Odour

Characteristic

Specific Gravity

1.1

Special Features

Anaerobic

Setting Time

10min

Operating Temperature Range

-55 → +180 °C

Country of Origin

Ireland