Littelfuse SMBJ14A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 171-4284PBrand: LittelfuseManufacturers Part No.: SMBJ14A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

23.2V

Minimum Breakdown Voltage

15.6V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

14V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

25.9A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.75 x 3.94 x 2.41mm

ESD Voltage

30kV

Test Current

1mA

Width

3.94mm

Maximum Reverse Leakage Current

1µA

Height

2.41mm

Surge Current Rating

100A

Length

4.75mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Littelfuse SMBJ14A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Littelfuse SMBJ14A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

23.2V

Minimum Breakdown Voltage

15.6V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

14V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

25.9A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.75 x 3.94 x 2.41mm

ESD Voltage

30kV

Test Current

1mA

Width

3.94mm

Maximum Reverse Leakage Current

1µA

Height

2.41mm

Surge Current Rating

100A

Length

4.75mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more