Technical documents
Specifications
Brand
LittelfuseCurrent Rating
4A
Lead Orientation
Axial
Voltage Rating
125V ac/dc
Fuse Speed
FF
Body Material
Ceramic
Body Diameter
2.8mm
Body Height
7.11mm
Wire Length
27.78mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 125 V dc, 50 A @ 125 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.64mm
Product details
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
€ 59.59
€ 1.192 Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
50
€ 59.59
€ 1.192 Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 240 | € 1.192 | € 11.92 |
250 - 490 | € 1.097 | € 10.97 |
500 - 990 | € 0.932 | € 9.32 |
1000+ | € 0.838 | € 8.38 |
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
4A
Lead Orientation
Axial
Voltage Rating
125V ac/dc
Fuse Speed
FF
Body Material
Ceramic
Body Diameter
2.8mm
Body Height
7.11mm
Wire Length
27.78mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 125 V dc, 50 A @ 125 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.64mm
Product details
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL