Littelfuse Fuseholder MAXI Series Base Mount Fuse Holder Cover

RS Stock No.: 894-9587Brand: LittelfuseManufacturers Part No.: 01520900TXNDistrelec Article No.: 30402437
brand-logo
View all in Fuse Covers

Technical documents

Specifications

Series

Fuseholder MAXI

Fuse Holder Type

Screw Mount

Width

38.4mm

Length

67.3mm

Height

22.4mm

Dimensions

67.3 x 38.4 x 22.4mm

Standards Met

RoHS Compliant

For Use With

MAXI®/FK3 Style Fuse Application

Product details

Littelfuse ATO and MINI Fuseholders

Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.

€ 5.09

€ 5.09 Each (ex VAT)

Littelfuse Fuseholder MAXI Series Base Mount Fuse Holder Cover

€ 5.09

€ 5.09 Each (ex VAT)

Littelfuse Fuseholder MAXI Series Base Mount Fuse Holder Cover

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

Fuseholder MAXI

Fuse Holder Type

Screw Mount

Width

38.4mm

Length

67.3mm

Height

22.4mm

Dimensions

67.3 x 38.4 x 22.4mm

Standards Met

RoHS Compliant

For Use With

MAXI®/FK3 Style Fuse Application

Product details

Littelfuse ATO and MINI Fuseholders

Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.