Technical documents
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3.75 kVrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Series
LTV
Special Features
Double Transfer Mold Technology, Hybrid Substrates That Require High Density Mounting, Programmable Controllers, System Appliance
Country of Origin
Thailand
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
€ 637.20
€ 0.212 Each (On a Reel of 3000) (ex VAT)
3000
€ 637.20
€ 0.212 Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3.75 kVrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Series
LTV
Special Features
Double Transfer Mold Technology, Hybrid Substrates That Require High Density Mounting, Programmable Controllers, System Appliance
Country of Origin
Thailand
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.