Lite-On, CNY17-1S DC Input Optocoupler, Surface Mount, 6-Pin PDIP

RS Stock No.: 125-7568Brand: Lite-OnManufacturers Part No.: CNY17-1S
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Series

CNY17

Special Features

Dual-In-Line Package, High Collector-Emitter Voltage, High Input-Output Isolation Voltage

Country of Origin

Thailand

Product details

CNY17/4N25/4N35 Series Optocouplers

A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV

Optocouplers, Lite-On

Stock information temporarily unavailable.

€ 13.81

€ 0.212 Each (In a Tube of 65) (ex VAT)

Lite-On, CNY17-1S DC Input Optocoupler, Surface Mount, 6-Pin PDIP

€ 13.81

€ 0.212 Each (In a Tube of 65) (ex VAT)

Lite-On, CNY17-1S DC Input Optocoupler, Surface Mount, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
65 - 260€ 0.212€ 13.81
325 - 1235€ 0.142€ 9.20
1300 - 3185€ 0.142€ 9.20
3250+€ 0.142€ 9.20

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Series

CNY17

Special Features

Dual-In-Line Package, High Collector-Emitter Voltage, High Input-Output Isolation Voltage

Country of Origin

Thailand

Product details

CNY17/4N25/4N35 Series Optocouplers

A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV

Optocouplers, Lite-On