Technical documents
Specifications
Brand
LiscombeGlove Size
7
Glove Material
Cotton
Main Colour of Glove
White
Number of Gloves
10Pairs
Glove Coating
Lightweight Cotton
Country of Origin
Pakistan
€ 8.14
€ 0.814 Each (ex VAT)
Liscombe White Cotton Gloves, Size 7, Lightweight Cotton Coating
10
€ 8.14
€ 0.814 Each (ex VAT)
Liscombe White Cotton Gloves, Size 7, Lightweight Cotton Coating
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LiscombeGlove Size
7
Glove Material
Cotton
Main Colour of Glove
White
Number of Gloves
10Pairs
Glove Coating
Lightweight Cotton
Country of Origin
Pakistan