Technical documents
Specifications
Brand
LinxRF Protocols
Bluetooth (BLE), WiFi
Frequency Range
2.4 → 7.125 GHz
Connector Type
SMA RP
Antenna Physical Form
Whip
Antenna Mounting Type
Through Hole/Bolted
Internal/External
External
Series
MON
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Connector Gender
Female
Country of Origin
Taiwan, Province Of China
€ 20.25
€ 20.25 Each (ex VAT)
1
€ 20.25
€ 20.25 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 20.25 |
10 - 24 | € 18.70 |
25 - 99 | € 18.17 |
100 - 249 | € 17.89 |
250+ | € 17.29 |
Technical documents
Specifications
Brand
LinxRF Protocols
Bluetooth (BLE), WiFi
Frequency Range
2.4 → 7.125 GHz
Connector Type
SMA RP
Antenna Physical Form
Whip
Antenna Mounting Type
Through Hole/Bolted
Internal/External
External
Series
MON
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Connector Gender
Female
Country of Origin
Taiwan, Province Of China