Technical documents
Specifications
Brand
LinxRF Protocols
ISM Band
Connector Type
RP SMA
Antenna Physical Form
Whip
Antenna Length
203mm
Antenna Mounting Type
Direct
Mounting Type
Direct
Gain
2.7dBi
Maximum Frequency
915MHz
Frequency Range
902 → 930 MHz
Antenna Directivity
Omni-Directional
Connector Gender
Female
Minimum Frequency
868MHz
Country of Origin
Taiwan, Province Of China
€ 21.06
€ 21.06 Each (ex VAT)
1
€ 21.06
€ 21.06 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LinxRF Protocols
ISM Band
Connector Type
RP SMA
Antenna Physical Form
Whip
Antenna Length
203mm
Antenna Mounting Type
Direct
Mounting Type
Direct
Gain
2.7dBi
Maximum Frequency
915MHz
Frequency Range
902 → 930 MHz
Antenna Directivity
Omni-Directional
Connector Gender
Female
Minimum Frequency
868MHz
Country of Origin
Taiwan, Province Of China