Linx ANT-2.4-FPC-LV100M4 PCB WiFi Antenna with MHF4 Connector, ISM Band

RS Stock No.: 249-3141Brand: LinxManufacturers Part No.: ANT-2.4-FPC-LV100M4
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

Brand

Linx

RF Protocols

ISM Band

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

MHF4

Gain

4.3dBi

Connector Gender

Female

Cable Length

100mm

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Weight

0.6g

Dimensions

45 x 7 x 0.1mm

Height

45mm

Width_SC_PC

7mm

Depth

0.1mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

FPC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 627.76

€ 6.278 Each (In a Bag of 100) (ex VAT)

Linx ANT-2.4-FPC-LV100M4 PCB WiFi Antenna with MHF4 Connector, ISM Band

€ 627.76

€ 6.278 Each (In a Bag of 100) (ex VAT)

Linx ANT-2.4-FPC-LV100M4 PCB WiFi Antenna with MHF4 Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100€ 6.278€ 627.76
200 - 400€ 6.065€ 606.52
500+€ 5.853€ 585.28

Technical documents

Specifications

Brand

Linx

RF Protocols

ISM Band

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

MHF4

Gain

4.3dBi

Connector Gender

Female

Cable Length

100mm

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Weight

0.6g

Dimensions

45 x 7 x 0.1mm

Height

45mm

Width_SC_PC

7mm

Depth

0.1mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

FPC

Country of Origin

Taiwan, Province Of China