Licefa 25 Cell White PS Compartment Box, 17mm x 44mm x 62mm

RS Stock No.: 160-8302Brand: LicefaManufacturers Part No.: TE25-4
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Licefa

Number of Compartments

25

Height

17mm

Width

44mm

Depth

62mm

Material

PS

Colour

White

Country of Origin

Germany

Product details

Thermoformed plates

Thermoformed compartment plate assembly, designed for laying drawer plates for the storage of various small parts.
Various plates are available, according to the type of drawer and number of compartments desired.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Licefa 25 Cell White PS Compartment Box, 17mm x 44mm x 62mm

P.O.A.

Licefa 25 Cell White PS Compartment Box, 17mm x 44mm x 62mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Licefa

Number of Compartments

25

Height

17mm

Width

44mm

Depth

62mm

Material

PS

Colour

White

Country of Origin

Germany

Product details

Thermoformed plates

Thermoformed compartment plate assembly, designed for laying drawer plates for the storage of various small parts.
Various plates are available, according to the type of drawer and number of compartments desired.

You may be interested in