Leuze Diffuse Photoelectric Sensor, Block Sensor, 5 → 3000 mm Detection Range
RS Stock No.: 285-8231Brand: LeuzeManufacturers Part No.: HT46C/4P-M12Distrelec Article No.: 30095569

Technical documents
Specifications
Brand
LeuzeSensor Style
Block
Detection Type
Diffuse
Detection Range
5 → 3000 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
M12
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 434.51
€ 434.51 Each (ex VAT)
Leuze Diffuse Photoelectric Sensor, Block Sensor, 5 → 3000 mm Detection Range
1
€ 434.51
€ 434.51 Each (ex VAT)
Leuze Diffuse Photoelectric Sensor, Block Sensor, 5 → 3000 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LeuzeSensor Style
Block
Detection Type
Diffuse
Detection Range
5 → 3000 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
M12
Country of Origin
Malaysia