Technical documents
Specifications
Brand
LEMAITRE SECURITESeries
VARADERO
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Brown
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Sole Material
PU2D
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Non Metallic
Country of Origin
Tunisia
€ 143.02
€ 143.02 1 Pair (ex VAT)
1
€ 143.02
€ 143.02 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEMAITRE SECURITESeries
VARADERO
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Brown
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Sole Material
PU2D
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Non Metallic
Country of Origin
Tunisia