Technical documents
Specifications
Brand
LEMCurrent Ratio
1000:1
Bore Size
32mm
Series
HTA
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
500A
Overall Height
70mm
Overall Width
90mm
Overall Depth
27.5mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
HTA-S, LEM-current transformer
Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting
€ 89.44
€ 89.44 Each (ex VAT)
1
€ 89.44
€ 89.44 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEMCurrent Ratio
1000:1
Bore Size
32mm
Series
HTA
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
500A
Overall Height
70mm
Overall Width
90mm
Overall Depth
27.5mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
HTA-S, LEM-current transformer
Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting