Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Leitz NeXXt Series WOW Half Strip Office Stapler, 30 Sheet Capacity, 24/6, 26/6 Staple Size

RS Stock No.: 123-9980Brand: LeitzManufacturers Part No.: 55021036
brand-logo
View all in Staplers

Technical documents

Specifications

Brand

Leitz

Model

NeXXt Series WOW

Type

Half Strip

Sheet Capacity

30

Insertion Depth

60mm

For Staple Size

24/6, 26/6

Country of Origin

China

Product details

Leitz NeXXt Series WOW Metal Office Stapler

Leitz series WOW metal office stapler for everyday use. Robust and reliable. Patented Direct Impact Technology ensures perfect stapling every time

Staples up to 30 sheets of paper (80 g)
Effortless, accurate stapling with patented Direct Impact Technology
Rotating anvil allows open and closed stapling, 180° opening enables nailing function
Give your workplace or your home the WOW factor with this range of products in striking and stylish colours
Plastic with metal housing
For Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
Handy, integrated staple remover
10-year guarantee when using Leitz staples

Stock information temporarily unavailable.

P.O.A.

Leitz NeXXt Series WOW Half Strip Office Stapler, 30 Sheet Capacity, 24/6, 26/6 Staple Size

P.O.A.

Leitz NeXXt Series WOW Half Strip Office Stapler, 30 Sheet Capacity, 24/6, 26/6 Staple Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Leitz

Model

NeXXt Series WOW

Type

Half Strip

Sheet Capacity

30

Insertion Depth

60mm

For Staple Size

24/6, 26/6

Country of Origin

China

Product details

Leitz NeXXt Series WOW Metal Office Stapler

Leitz series WOW metal office stapler for everyday use. Robust and reliable. Patented Direct Impact Technology ensures perfect stapling every time

Staples up to 30 sheets of paper (80 g)
Effortless, accurate stapling with patented Direct Impact Technology
Rotating anvil allows open and closed stapling, 180° opening enables nailing function
Give your workplace or your home the WOW factor with this range of products in striking and stylish colours
Plastic with metal housing
For Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
Handy, integrated staple remover
10-year guarantee when using Leitz staples