Technical documents
Specifications
Brand
LegrisConnector A
Push In 14 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
3666
Number of Inlet Ports
1
Number of Outlet Ports
1
Maximum Operating Pressure
30 bar
Country of Origin
Spain
Stock information temporarily unavailable.
€ 112.06
€ 112.06 1 Box of 5 (ex VAT)
Legris 3666 Series Straight Tube-to-Tube Adaptor, Push In 14 mm to Push In 12 mm, Tube-to-Tube Connection Style
1
€ 112.06
€ 112.06 1 Box of 5 (ex VAT)
Legris 3666 Series Straight Tube-to-Tube Adaptor, Push In 14 mm to Push In 12 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisConnector A
Push In 14 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
3666
Number of Inlet Ports
1
Number of Outlet Ports
1
Maximum Operating Pressure
30 bar
Country of Origin
Spain