Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 727-301Brand: LegrisManufacturers Part No.: 3304 08 06
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

Push In 8 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Manufacturer Series

LF3000

Tube Connection A - Tube Size

8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Branch Tube Connection - Type

Push In

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Tube Connection A - Type

Push In

Country of Origin

France

Product details

Multiple Tee Push-in Fitting

The Legris multiple tees provide the ideal way of creating a pneumatic ring main and with the careful use of other components in the range allows the system to be plumbed in as it is built.,Care has been taken to ensure that flow through the main body of the fittings is adequate to feed the secondary lines.

Bulkhead Adaptors and Manifolds

You may be interested in
Stock information temporarily unavailable.

€ 17.10

€ 17.10 Each (ex VAT)

Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style

€ 17.10

€ 17.10 Each (ex VAT)

Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.10
5 - 9€ 16.82
10+€ 16.53
You may be interested in

Technical documents

Specifications

Brand

Legris

Connector A

Push In 8 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Manufacturer Series

LF3000

Tube Connection A - Tube Size

8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Branch Tube Connection - Type

Push In

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Tube Connection A - Type

Push In

Country of Origin

France

Product details

Multiple Tee Push-in Fitting

The Legris multiple tees provide the ideal way of creating a pneumatic ring main and with the careful use of other components in the range allows the system to be plumbed in as it is built.,Care has been taken to ensure that flow through the main body of the fittings is adequate to feed the secondary lines.

Bulkhead Adaptors and Manifolds

You may be interested in