Technical documents
Specifications
Brand
LegrisThreaded Connection
M13 x 1 Female
Coupling Gender
Female
Connection Standard
European, ISO B, ISO C
Thread Size
13mm
Coupling Type
Quick Connect Coupling
Connection Type
Hose Barb
Material
Anodised Aluminium, Nickel Plated Brass
Country of Origin
Turkey
Stock information temporarily unavailable.
€ 45.48
€ 45.48 Each (ex VAT)
Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, M13 x 1 Female Hose Barb
1
€ 45.48
€ 45.48 Each (ex VAT)
Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, M13 x 1 Female Hose Barb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisThreaded Connection
M13 x 1 Female
Coupling Gender
Female
Connection Standard
European, ISO B, ISO C
Thread Size
13mm
Coupling Type
Quick Connect Coupling
Connection Type
Hose Barb
Material
Anodised Aluminium, Nickel Plated Brass
Country of Origin
Turkey