Legris Compressed Air Pipe Black PUR 6mm x 25m 1025U Series

RS Stock No.: 422-5376Brand: LegrisManufacturers Part No.: 1025U06A01
View all in Air Hoses

Technical documents

Specifications

Brand

Legris

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Black

Material

PUR

Length

25m

Manufacturer Series

1025U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris Compressed Air Pipe Black PUR 6mm x 25m 1025U Series

P.O.A.

Legris Compressed Air Pipe Black PUR 6mm x 25m 1025U Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legris

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Black

Material

PUR

Length

25m

Manufacturer Series

1025U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

You may be interested in