Legris 0677 Brass 12bar Pneumatic Silencer, Threaded, G 1/2 Male

RS Stock No.: 456-4895Brand: LegrisManufacturers Part No.: 0677 00 21
brand-logo
View all in Pneumatic Silencers

Technical documents

Specifications

Brand

Legris

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

0677

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+120°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/2 in

Product details

Stainless Steel Silencers and Bronze Low Profile Silencers

Stainless steel for aggressive environments and the food industry
Sintered bronze in a low profile, miniature format

Stock information temporarily unavailable.

€ 76.46

€ 7.646 Each (In a Pack of 10) (ex VAT)

Legris 0677 Brass 12bar Pneumatic Silencer, Threaded, G 1/2 Male

€ 76.46

€ 7.646 Each (In a Pack of 10) (ex VAT)

Legris 0677 Brass 12bar Pneumatic Silencer, Threaded, G 1/2 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 7.646€ 76.46
50 - 90€ 7.446€ 74.46
100 - 240€ 7.399€ 73.99
250+€ 7.351€ 73.51

Technical documents

Specifications

Brand

Legris

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

0677

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+120°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/2 in

Product details

Stainless Steel Silencers and Bronze Low Profile Silencers

Stainless steel for aggressive environments and the food industry
Sintered bronze in a low profile, miniature format